Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €30.940 |
Price for:Each
Minimum: 10
Multiple: 10
€309.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoN050X075C1C
Order Code3281265
Product RangeP1 Series
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions12.7mm x 19.1mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 19.1mm
Legend Colour
-
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381