Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €434.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€434.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTPC3H-E10-C39
Order Code3291500
Product RangeMTP Series
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length129.3mm
Width15.7mm
Height5.1mm
Product RangeMTP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
129.3mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.7mm
Product Range
MTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00816