Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP1H-E6-C
Order Code2840421
Product RangeMTP Series
Also Known AsMS3339-6-9
Technical Datasheet
3 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €401.830 |
5+ | €393.790 |
10+ | €385.760 |
25+ | €377.720 |
50+ | €369.680 |
100+ | €361.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€401.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP1H-E6-C
Order Code2840421
Product RangeMTP Series
Also Known AsMS3339-6-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length53.1mm
Width16mm
Height5.2mm
Product RangeMTP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low profile multiple tie plate designed to secure bundles that are closely spaced
- Bundles stay close to mounting surface making it ideal for areas where overhead space is limited
- Mount can be used with miniature through heavy cable ties
- Intended for use in indoor environments
- Supports one bundles and uses #6 (M3) screws
- UL recognized: E136577, CE
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
53.1mm
Height
5.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
MTP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907