Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTM2H-Q
Order Code2840420
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498334330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.660 |
5+ | €68.020 |
10+ | €66.230 |
25+ | €64.800 |
50+ | €63.870 |
100+ | €62.940 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€70.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTM2H-Q
Order Code2840420
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498334330
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialStainless Steel
Length18mm
Width18mm
Height8mm
Product RangePan-Steel Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel tie mount
- Provide a low profile, one-hole mounting option
- Can be used with standard, light-heavy and heavy cross section
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
18mm
Height
8mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.5mm
Mount Material
Stainless Steel
Width
18mm
Product Range
Pan-Steel Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542