Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTM1H10-C
Order Code1471676
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498335975
Technical Datasheet
7 In Stock
3,900 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €126.250 |
5+ | €123.810 |
10+ | €119.730 |
25+ | €118.410 |
50+ | €116.040 |
100+ | €113.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€126.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTM1H10-C
Order Code1471676
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498335975
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.4mm
Mount ColourSilver
Mount MaterialStainless Steel
Length22.6mm
Width10.2mm
Height22.6mm
Product RangePan-Steel Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Steel® stainless steel tie mount provide a low profile, one-hole mounting option
- Can be used with standard, light-heavy and heavy cross section ties
- Non-flammable
- Screw mount method
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Silver
Length
22.6mm
Height
22.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.4mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3243