Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.110 |
| 5+ | €223.860 |
| 10+ | €223.850 |
| 25+ | €223.840 |
| 50+ | €223.830 |
| 100+ | €223.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€225.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPS588-C
Order Code2751515
Product RangePan-Plug
Also Known AsGTIN UPC EAN: 07498383210
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePan-Plug
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPS588-C is a Pan-Plug® 8-position 8-wire CAT-5e shielded Modular Plug with UL94V-0 flame-rated polycarbonate housing, 50μinch gold-plated electro-polished phosphor bronze terminals and nickel-plated cartridge brass shield. Simplified termination requires no loading bar, guide ramp facilitates easy conductor insertion and termination. Suitable for use with 24-26AWG copper cable.
- Patented tangle-free latch prevents snags
- Provides easy release saving time on frequent moves, adds and changes
- Shielded plug housing provides conductive path for grounding
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
Pan-Plug
Technical Docs (2)
Alternatives for MPS588-C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354375