Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €44.060 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
€440.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPMH38-L0
Order Code3291497
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia10mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length30.5mm
Width14mm
Height37.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
30.5mm
Height
37.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
10mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748