Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.520 |
| 5+ | €42.280 |
| 10+ | €40.480 |
| 25+ | €39.900 |
| 50+ | €39.320 |
| 100+ | €38.530 |
Product Information
Product Overview
The MP588-L is a Pan-Plug® 8-position 8-wire CAT-5e UTP Modular Plug with polycarbonate housing and 50μinch gold-plated electro-polished phosphor bronze terminals. The UTP modular plug shall terminate most 4-pair, 24 to 26AWG, 100Ω, solid or stranded, unshielded twisted pair cable with maximum conductor insulation diameter of 0.040-inch (1.02mm). Simplified termination method shall require no load bar. Guide ramp shall facilitate easy conductor insertion and termination. Modular plug shall terminate to T568A and T568B wiring schemes.
- Patented tangle-free latch prevents snags
- Provides easy release saving time on frequent moves, adds and changes
- Shielded plug housing provides conductive path for grounding
- Simplified termination requires no loading bar, guide ramp facilitates easy conductor insertion
Applications
Communications & Networking
Technical Specifications
RJ45 Plug
8P8C
Cat5e
-
Vertical
Crimp
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
8Contacts
8Ways
Cable Mount
1Ports
Unshielded
Without Magnetics
Phosphor Bronze
Pan-Plug
Technical Docs (1)
Alternatives for MP588-L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate