Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMETA-X
Order Code2840229
Also Known AsGTIN UPC EAN: 07498386275
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €94.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€94.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMETA-X
Order Code2840229
Also Known AsGTIN UPC EAN: 07498386275
Technical Datasheet
Marker TypeEmbossing
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions12.7mm x 4.9m
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialAluminium
Product Range-
Product Overview
- Aluminium embossing tape
- Perfect for indoor or outdoor use
- Design for use with MEHT187 metal embossing hand tool
Technical Specifications
Marker Type
Embossing
Legend Colour
-
Marker Dimensions
12.7mm x 4.9m
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76061191
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03234