Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMACC25-A-D
Order Code2891744
Also Known AsGTIN UPC EAN: 07498398724
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €232.900 |
5+ | €226.270 |
10+ | €225.510 |
25+ | €221.000 |
50+ | €216.490 |
100+ | €211.980 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€232.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMACC25-A-D
Order Code2891744
Also Known AsGTIN UPC EAN: 07498398724
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourSilver
External Length19.6mm
External Width13.7mm
Height10.2mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
19.6mm
Height
10.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Silver
External Width
13.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00209