Print Page
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.100 |
| 5+ | €35.800 |
| 10+ | €32.490 |
| 25+ | €31.840 |
| 50+ | €31.190 |
| 100+ | €30.540 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€39.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X050Y6C
Order Code2840228
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498311127
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Polyester marker plate contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Designed for use on larger diameter wire/cables
- May be applied after all terminations are complete
- Compatible with Easy-Mark Plus labelling software
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
P1 Series
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M300X050Y6C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381