Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoM300X050AIT
Order Code2891328
Also Known AsGTIN UPC EAN: 07498319385
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €201.870 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€201.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X050AIT
Order Code2891328
Also Known AsGTIN UPC EAN: 07498319385
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourRed
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Red
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50462