Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLS8E-ACE
Order Code1776533
Product RangePanTher Series
Also Known AsGTIN UPC EAN: 07498377016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.980 |
5+ | €86.220 |
10+ | €84.460 |
25+ | €82.700 |
50+ | €80.940 |
100+ | €79.180 |
Price for:Each
Minimum: 1
Multiple: 1
€87.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E-ACE
Order Code1776533
Product RangePanTher Series
Also Known AsGTIN UPC EAN: 07498377016
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage AC Min120V
Input Voltage AC Max240V
Input Voltage VAC120V AC to 240V AC
Product RangePanTher Series
Plug TypeEU
Product Overview
The LS8E-ACE is a Power Adapter with European style plug.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Input Voltage AC Max
240V
Product Range
PanTher Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage AC Min
120V
Input Voltage VAC
120V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363781