Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCMA150-16F-X
Order Code3285024
Product RangePan-Lug LCMA-F
Product RangePan-Lug LCMA-F
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA150mm²
Terminal TypeCompression Lug
Stud Size - MetricM16
Stud Size - Imperial5/8"
InsulationNon Insulated
Technical Specifications
Product Range
Pan-Lug LCMA-F
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/8"
SVHC
No SVHC (25-Jun-2020)
Termination
Crimp
Conductor Area CSA
150mm²
Stud Size - Metric
M16
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10464