Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLAMA1/0-14-QY
Order Code1616898
Product RangeLAMA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAMA1/0-14-QY
Order Code1616898
Product RangeLAMA Series
Technical Datasheet
Product RangeLAMA Series
TerminationScrew
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
LAMA Series
Wire Size AWG Max
0AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (14-Jun-2023)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability