Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoKIMS-H500-M4
Order Code2891782
Product RangeKIMS-H Series
Also Known AsGTIN UPC EAN: 07498358511
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €292.600 |
5+ | €288.530 |
10+ | €286.900 |
25+ | €284.460 |
50+ | €278.770 |
100+ | €273.080 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€292.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKIMS-H500-M4
Order Code2891782
Product RangeKIMS-H Series
Also Known AsGTIN UPC EAN: 07498358511
Mount Fixing TypeRivet
Mounting Hole Dia5mm
Mount ColourYellow
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.67mm
Width12.4mm
Height-
Product RangeKIMS-H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Push rivet low profile cable tie mounts keep bundles close to the mounting surface and installs with an integral rivet for a strong, secure installation.
- Has a 0.169" (4.3mm) size hole for rivet application
- Designed for use in indoor environments
- For use with miniature, intermediate, standard cross-section ties
- Suitable for indoor environment
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Yellow
Length
18.67mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.4mm
Product Range
KIMS-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073