Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €83.590 |
2+ | €70.250 |
25+ | €66.800 |
100+ | €64.640 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€83.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP75W-L20
Order Code3666516
Product RangeJ-Pro JP75 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length45.72mm
External Width29.52mm
Height60.32mm
Product RangeJ-Pro JP75 Series
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
45.72mm
Height
60.32mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
29.52mm
Product Range
J-Pro JP75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916