Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJBX3510IW-A
Order Code4050294
Product RangePan-Way Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €8.200 |
| 25+ | €7.960 |
| 50+ | €7.740 |
| 100+ | €7.500 |
| 500+ | €7.250 |
Price for:Each
Minimum: 10
Multiple: 10
€82.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJBX3510IW-A
Order Code4050294
Product RangePan-Way Series
Technical Datasheet
External Height - Metric41.1mm
External Width - Metric82.7mm
Length - Metric127mm
External Height - Imperial1.62"
External Width - Imperial3.26"
Length - Imperial5"
Raceway / Duct ColourOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
41.1mm
Length - Metric
127mm
External Width - Imperial
3.26"
Raceway / Duct Colour
Off White
Product Range
Pan-Way Series
External Width - Metric
82.7mm
External Height - Imperial
1.62"
Length - Imperial
5"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability