Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJ214-312-T
Order Code3278999
Product RangeJ
Technical Datasheet
Product RangeJ
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
J
Wire Size AWG Min
14AWG
Conductor Area CSA
4mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113