Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHTWC250-2-1
Order Code2891895
Also Known AsGTIN UPC EAN: 07498342022
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.910 |
5+ | €73.420 |
10+ | €60.840 |
25+ | €54.540 |
50+ | €50.350 |
100+ | €46.990 |
Price for:Each
Minimum: 1
Multiple: 1
€83.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHTWC250-2-1
Order Code2891895
Also Known AsGTIN UPC EAN: 07498342022
Product Range-
TerminationCrimp
Terminal TypeWire Tap Splice
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compression H-tap kit
- Two-piece high impact plastic clear cover
- 360° inspection of crimped connection
- Cover has a UL 94V-0 flame rating and oxygen index of 28
- Providing self-extinguishing, flame retardant properties
- For use with code or flexible strand class G, H, I and diesel locomotive Flex cable
- Meets cULus requirements and CSA certified for use up to 600V
Technical Specifications
Product Range
-
Terminal Type
Wire Tap Splice
Termination
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423201