Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €34.900 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
€69.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHT2S-BLK-YEL
Order Code3291305
Technical Datasheet
Tape Backing MaterialVinyl
Tape TypeHazard
Tape Length - Metric16.45m
Tape Length - Imperial54ft
Tape ColourBlack, Yellow
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
Vinyl
Tape Length - Metric
16.45m
Tape Colour
Black, Yellow
Roll Length - Imperial
18yard
Tape Width - Imperial
2"
Product Range
-
Tape Type
Hazard
Tape Length - Imperial
54ft
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20752