Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTTA38-48-Q
Order Code3284911
Product RangeDamp-Shrink Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €297.570 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€297.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTA38-48-Q
Order Code3284911
Product RangeDamp-Shrink Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeDamp-Shrink Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
3mm
Product Range
Damp-Shrink Series
Technical Docs (1)
Alternatives for HSTTA38-48-Q
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04021