Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.800 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€39.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHST3.5-12-2Y
Order Code3284895
Product RangeHST Series
Shrink Ratio3:1
I.D. Supplied - Imperial3.5"
I.D. Supplied - Metric88.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial12"
Length - Metric304.8mm
I.D. Recovered Max - Imperial1.2"
I.D. Recovered Max - Metric30.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHST Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
88.9mm
Length - Imperial
12"
I.D. Recovered Max - Imperial
1.2"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (17-Dec-2015)
I.D. Supplied - Imperial
3.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
304.8mm
I.D. Recovered Max - Metric
30.5mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144