Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.370 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€122.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHST2.7-48-2Y
Order Code3284893
Product RangeHST Series
Shrink Ratio3:1
I.D. Supplied - Imperial2.7"
I.D. Supplied - Metric68.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1219.2mm
I.D. Recovered Max - Imperial0.87"
I.D. Recovered Max - Metric22.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
68.6mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.87"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
2.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1219.2mm
I.D. Recovered Max - Metric
22.1mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68322