Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHC2LG6
Order Code3281963
Product RangeType H Series
Also Known AsGTIN UPC EAN: 07498385417
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8.900 |
Price for:Each
Minimum: 1
Multiple: 1
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHC2LG6
Order Code3281963
Product RangeType H Series
Also Known AsGTIN UPC EAN: 07498385417
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length1.828m
External Width55.12mm
External Height50.3mm
Product RangeType H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type HC hinged cover for hinged cover wiring duct
- Cover for wiring duct
- UL recognised; flammability ratings: UL94 V-0; CSA certified; CE compliant
- Dual-sided hinged cover opens up to 100° from either sidewall of duct
- Snap-on mount method
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.828m
External Height
50.3mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Grey
External Width
55.12mm
Product Range
Type H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06015