Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH200X064H1T
Order Code2891342
Also Known AsGTIN UPC EAN: 07498352655
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €697.450 |
5+ | €610.270 |
10+ | €505.650 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€697.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH200X064H1T
Order Code2891342
Also Known AsGTIN UPC EAN: 07498352655
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions50.8mm x 16.3mm
I.D. Max9.5mm
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H200X064H1T is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Designed for use with Panduit TDP printers.
- 2.00" W x 0.64" H, 0.38" (9.7mm) diameter size
- White colour heat shrink label
- 3 to 1 shrink ratio provides fast shrinking
- Liner perforation allows heat shrink label to be printed and removed one at a time with ease
- Open end design allows wire to be inserted directly into the label sleeve reducing installation time
- 2.00" W x 0.64" H, 0.38" (9.7mm) diameter size
- Meet UL standard 224 with a VW-1 rating for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)
- Meet SAE-AS81531, MIL-STD-883F, MIL-STD-202G when printed with resin, hybrid thermal transfer ribbon
- Shrink temperature range from 194°F to 248°F (90°C to 120°C)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
50.8mm x 16.3mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
9.5mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06594