Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGJ6216UH
Order Code3282328
Product RangeStructuredGround Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGJ6216UH
Order Code3282328
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorM6 Lug to 45° M6 Lug
Cable Length - Imperial216"
Cable Length - Metric5.49m
Jacket ColourGreen, Yellow
Product RangeStructuredGround Series
Product Overview
- StructuredGround™ equipment bonding jumper
- One 216 length #6AWG green wire with yellow horizontal stripe
- Jumper is pre-terminated on one end with LCC6-14JAWH-L and the other end with LCC6-14JAW-L
- Straight and 45° angle lug at either ends
- Pre-terminated on both ends to provide a bolt on solution
Technical Specifications
Connector to Connector
M6 Lug to 45° M6 Lug
Cable Length - Metric
5.49m
Product Range
StructuredGround Series
Cable Length - Imperial
216"
Jacket Colour
Green, Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03197