Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGJ6168UH
Order Code3282325
Product RangeStructuredGround Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGJ6168UH
Order Code3282325
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorM6 Lug to 45° M6 Lug
Cable Length - Imperial168"
Cable Length - Metric4.27m
Jacket ColourGreen, Yellow
Product RangeStructuredGround Series
Technical Specifications
Connector to Connector
M6 Lug to 45° M6 Lug
Cable Length - Metric
4.27m
Product Range
StructuredGround Series
Cable Length - Imperial
168"
Jacket Colour
Green, Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62913