Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGACBJ618U
Order Code3291117
Product RangeStructuredGround Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €45.530 |
Price for:Each
Minimum: 5
Multiple: 5
€227.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGACBJ618U
Order Code3291117
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourGreen, Yellow
Product RangeStructuredGround Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- StructuredGround™ auxiliary cable bracket jumper kit
- Auxiliary cable bracket jumper for bonding pathway sections
- Factory terminated on both ends with straight, two-hole, long barrel compression lugs
- Provided with .16 oz. (5cc) of antioxidant and four mounting screws
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
457.2mm
Product Range
StructuredGround Series
Cable Length - Imperial
18"
Jacket Colour
Green, Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876