Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFT2-YEL
Order Code3291298
Technical Datasheet
Tape TypeFloor Marking
Tape Backing MaterialPET (Polyester)
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric30.48m
Tape Length - Imperial100ft
Tape ColourYellow
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tape Type
Floor Marking
Tape Width - Metric
50.8mm
Tape Length - Metric
30.48m
Tape Colour
Yellow
Roll Length - Imperial
100ft
Product Range
-
Tape Backing Material
PET (Polyester)
Tape Width - Imperial
2"
Tape Length - Imperial
100ft
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
30.48m
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81647