Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
5+ | €15.870 |
10+ | €15.120 |
20+ | €14.350 |
40+ | €13.600 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSC2MC6EI
Order Code3776269
Product RangeOptiCam Series
Fibre Optic Connector TypeSC
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialPlastic Body
Product RangeOptiCam Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
62.5µm / 125µm
Product Range
OptiCam Series
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536