Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-T14
Order Code2891722
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359365
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €198.480 |
5+ | €195.250 |
10+ | €191.350 |
25+ | €187.440 |
50+ | €183.540 |
100+ | €179.630 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€198.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-T14
Order Code2891722
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359365
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length56.39mm
External Width25.4mm
Height12.19mm
Product RangeFCM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Latching flat cable mount
- Low profile design holds wires, cables and tubing
- Can be used with any width flat cable with a maximum stacking height of 4.3mm
- Large mounting base for high bonding strength
- Can be screw applied, using a #6 (M3) screw
- For use in indoor environments
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
56.39mm
Height
12.19mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00739