Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCC5-A-D8
Order Code2891716
Also Known AsGTIN UPC EAN: 07498359323
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.790 |
5+ | €116.780 |
10+ | €115.780 |
25+ | €114.770 |
50+ | €113.760 |
100+ | €111.480 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€117.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCC5-A-D8
Order Code2891716
Also Known AsGTIN UPC EAN: 07498359323
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width14.2mm
Height7.1mm
Product Range-
Product Overview
- Flat cable clip have a low profile design and hold wires, cables and tubing
- Can be used with any width flat cable with a maximum stacking height of .17" (4.3mm)
- For use in indoor environments
- Uses rubber adhesive as a mounting method
- For use with flat cable
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
7.1mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
14.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646369