Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF2X2WH6
Order Code3281815
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337552
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €25.690 |
Price for:Each
Minimum: 20
Multiple: 20
€513.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X2WH6
Order Code3281815
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337552
Technical Datasheet
External Height - Metric53.9mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct ® type F narrow slot wiring duct
- Narrow slot/finger design that closely matches the spacing of high-density components
- Upper and lower scorelines allow for easy finger/sidewall section removal
- UL 94 flammability rating of V-0
- UL recognized continuous-use temperature up to 122°F (50°C)
- Mounting holes provided
- Double restricted slot design for retaining wires, eliminating hassle and saving time
Technical Specifications
External Height - Metric
53.9mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Colour
White
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1151