Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €24.270 |
Price for:Each
Minimum: 20
Multiple: 20
€485.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1X2IB6
Order Code3284672
Product RangePanduct Series
External Height - Metric53.8mm
External Width - Metric31.8mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial1.25"
Length - Imperial6ft
Raceway / Duct ColourBlue
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
1.25"
Raceway / Duct Colour
Blue
Product Range
Panduct Series
External Width - Metric
31.8mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09185