Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDRD44WH6
Order Code3360947
Product RangePanelMax Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.410 |
Price for:Each
Minimum: 1
Multiple: 1
€196.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRD44WH6
Order Code3360947
Product RangePanelMax Series
Technical Datasheet
External Height - Metric104.8mm
External Width - Metric209mm
Length - Metric1.83m
External Height - Imperial4.12"
External Width - Imperial8.23"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
104.8mm
Length - Metric
1.83m
External Width - Imperial
8.23"
Raceway / Duct Colour
White
Product Range
PanelMax Series
External Width - Metric
209mm
External Height - Imperial
4.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796