Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDPF18-111FIB-3K
Order Code3277758
Product RangeReel Smart DiscoGrip DPF-FIB
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDPF18-111FIB-3K
Order Code3277758
Product RangeReel Smart DiscoGrip DPF-FIB
Product RangeReel Smart DiscoGrip DPF-FIB
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.5mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Product Overview
- Vibration resistant female disconnect is made of brass and is tin-plated
- Fully insulated in red premium nylon housing provides protection from electrical shorts
- Disconnect has a funnel entry barrel configuration and a butted seam barrel
- Internal wire stop assure proper length of insertion into terminal barrel provide quality connection
- Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
Technical Specifications
Product Range
Reel Smart DiscoGrip DPF-FIB
Tab Size - Metric
2.8mm x 0.5mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087