Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCWF400
Order Code4049581
Product RangeTak-Ty Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.770 |
Price for:Each
Minimum: 1
Multiple: 1
€81.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCWF400
Order Code4049581
Product RangeTak-Ty Series
Technical Datasheet
Accessory TypeConduit Waterfall
Size (mm)101.6mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use With4" EMT Conduits
Product RangeTak-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Conduit Waterfall
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
Tak-Ty Series
Size (mm)
101.6mm
For Use With
4" EMT Conduits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536