Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €129.040 |
Price for:Each
Minimum: 1
Multiple: 1
€129.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCWD2WH6
Order Code3291524
Product RangePanelMax Series
External Height - Metric65.3mm
External Width - Metric85.1mm
Length - Metric1.83m
External Height - Imperial2.57"
External Width - Imperial3.35"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
Technical Specifications
External Height - Metric
65.3mm
Length - Metric
1.83m
External Width - Imperial
3.35"
Raceway / Duct Colour
White
Product Range
PanelMax Series
External Width - Metric
85.1mm
External Height - Imperial
2.57"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28531