Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,198.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-902RFS
Order Code3360909
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT-902RFS is a hydraulic pump remote foot switch accessory. This dual electric remote foot switch accessory allows convenient "hands-free" operation of hydraulic pump and remote crimp heads for continuous crimping capabilities.
- For use with CT-902HP hydraulic pump
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.12769