Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCST101
Order Code3291391
Product RangeCST
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use WithStrips and Cuts #20 -10AWG Wire
Product RangeCST
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Strips and Cuts #20 -10AWG Wire
SVHC
No SVHC (25-Jun-2020)
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
CST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592