Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €429.520 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€429.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMS12-M300
Order Code3771070
Product RangeCMS Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14mm
Width11.9mm
Height12.2mm
Product RangeCMS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Edge clip cable tie mount help secure wire and cable bundles with versatile mounting to edges. It is made of rugged, highly durable materials ideal for automobiles, trains, heavy equipment, trucks, and solar applications.
- Flange thickness 0.7mm to 3mm
- For use with cables and wires parallel/perpendicular bundle orientation
- Side-fixed
- Mount only
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
14mm
Height
12.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11.9mm
Product Range
CMS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148