Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €60.340 |
10+ | €58.600 |
50+ | €55.140 |
100+ | €53.050 |
Price for:Each
Minimum: 1
Multiple: 1
€60.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLTS25N-C
Order Code3014532
Product RangeCLTS Series
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialNylon 6 (Polyamide 6)
Sleeving ColourBlack
Internal Diameter7.2mm
Length - Metric30.5mm
Length - Imperial100ft
Product RangeCLTS Series
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5mm
Product Range
CLTS Series
Sleeving Material
Nylon 6 (Polyamide 6)
Internal Diameter
7.2mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738461