Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLT50N-C630
Order Code2891626
Also Known AsGTIN UPC EAN: 07498328718
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €76.640 |
5+ | €67.150 |
10+ | €66.390 |
25+ | €64.490 |
50+ | €61.700 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€76.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT50N-C630
Order Code2891626
Also Known AsGTIN UPC EAN: 07498328718
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter12.8mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Alternatives for CLT50N-C630
1 Product Found
Product Overview
CLT50N-C630 is a corrugated loom slit wall tubing that protects cables from impact and abrasion. It features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. Suitable for indoor applications. Also features UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C).
- HS black colour
- 13.16mm inside diameter
- 12.7mm nominal diameter, 17.15mm outer diameter, 30.5mm overall length
- Provides protection for cables, crush impact and abrasion resistant
- Operating temperature range from -40 to 110°C
- Heat-stabilized Nylon 6 material
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
12.8mm
Length - Imperial
100ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate