Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €174.710 |
Price for:Each
Minimum: 1
Multiple: 1
€174.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-2600-P6
Order Code3291329
Product RangePAN-TERM
Technical Datasheet
Crimp Die ApplicationsNon-Insulated Ring Terminals
For Use WithPanduit CT-2600 Crimp Tool
Product RangePAN-TERM
Product Overview
CD-2600-P6 is a Pan-Term® crimping tool. Used with CT-2600/L to install Panduit P6 and P6-RHT6 series large wire, high temperature, non-insulated ring terminals.
- Bare #6 terminals compatible connector
- Wire size range from #6 to #6AWG
- Crimp die product type
- Circumferential crimp profile
- Steel base material
- Overall height is 2mm, overall length is 11mm, overall width is 3mm
- Ring terminals application
Technical Specifications
Crimp Die Applications
Non-Insulated Ring Terminals
Product Range
PAN-TERM
For Use With
Panduit CT-2600 Crimp Tool
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072