Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.180 |
| 5+ | €28.840 |
| 10+ | €28.590 |
| 25+ | €28.190 |
| 50+ | €28.100 |
| 100+ | €27.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€31.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBP12-C
Order Code2891257
Product RangeCBP
Also Known AsGTIN UPC EAN: 07498355439
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.2mm
External Width7.2mm
Product RangeCBP
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Circuit board support
- For board-to-board or board-to-chassis mounting
- Bell flange on bottom end provides greater stability
- Releasable and reusable
- UL #E169922 standards
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
3.2mm
Product Range
CBP
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041