Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC350X500FJJ
Order Code3282695
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height127mm
Label Width88.9mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Pan-Code® laser/ink jet component label
- For use with patch panels, faceplates, punch down blocks
- Suitable for general component labelling
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
88.9mm
Label Material
Polyolefin
Pack Quantity
100
SVHC
No SVHC (25-Jun-2020)
Label Height
127mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00322