Print Page
Product Overview
- Pan-Code® thermal transfer component label
- Super-tack polyester material
- Provide durability; high-temperature resistance and dimensional stability
- Does not stretch or easily tear
- High-tack permanent adhesive
- Used to identify patch panels, faceplates, punch down blocks and other network systems hardware
- Meets DIN 40050-9, IP69K for wash-down applications
- UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14979
- 5-port type of application
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
80mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024