Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC315X030FJJ
Order Code3282689
Product RangePan-Code
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height7.6mm
Label Width80mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity1000
Product RangePan-Code
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
80mm
Label Material
Polyolefin
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036