Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC25IG2
Order Code3291529
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length2m
External Width24.6mm
External Height8.9mm
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2m
External Height
8.9mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Colour
Grey
External Width
24.6mm
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0977